
420LXW68MEFR18X20 | |
|---|---|
DigiKey Part Number | 1189-420LXW68MEFR18X20-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW68MEFR18X20 |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450LXW68MEFR18X20 | Rubycon | 816 | 1189-450LXW68MEFR18X20-ND | 3,68000 € | Parametric Equivalent |
| EKXL421ELL680MM20S | Chemi-Con | 168 | 565-EKXL421ELL680MM20S-ND | 2,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,44900 € | 24,49 € |
| 50 | 1,96760 € | 98,38 € |
| 200 | 1,68990 € | 337,98 € |
| 600 | 1,53225 € | 919,35 € |
| 1.000 | 1,47335 € | 1.473,35 € |
| 2.600 | 1,38266 € | 3.594,92 € |
| 5.000 | 1,33274 € | 6.663,70 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

