
420LXW56MEFR16X20 | |
|---|---|
DigiKey Part Number | 1189-420LXW56MEFR16X20-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW56MEFR16X20 |
Description | CAP ALUM 56UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.056 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXN451ELL560ML20S | Chemi-Con | 2.184 | 565-EKXN451ELL560ML20S-ND | 2,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,12700 € | 21,27 € |
| 50 | 1,69940 € | 84,97 € |
| 200 | 1,45235 € | 290,47 € |
| 600 | 1,31213 € | 787,28 € |
| 1.000 | 1,25971 € | 1.259,71 € |
| 2.600 | 1,17902 € | 3.065,45 € |
| 5.000 | 1,13460 € | 5.673,00 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

