56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420LXW56MEFR12.5X30

DigiKey Part Number
1189-420LXW56MEFR12.5X30-ND
Manufacturer
Manufacturer Product Number
420LXW56MEFR12.5X30
Description
CAP ALUM 56UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,14600 €21,46 €
501,71460 €85,73 €
1001,57850 €157,85 €
5001,34436 €672,18 €
1.0001,27073 €1.270,73 €
2.5001,19220 €2.980,50 €
5.0001,14440 €5.722,00 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €