
420LXW39MEFR10X30 | |
|---|---|
DigiKey Part Number | 1189-420LXW39MEFR10X30-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW39MEFR10X30 |
Description | CAP ALUM 39UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 836 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,67100 € | 16,71 € |
| 50 | 1,32180 € | 66,09 € |
| 100 | 1,21150 € | 121,15 € |
| 500 | 1,02180 € | 510,90 € |
| 1.000 | 0,96212 € | 962,12 € |
| 2.500 | 0,89845 € | 2.246,12 € |
| 5.000 | 0,85969 € | 4.298,45 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

