
420LXW33MEFR12.5X20 | |
|---|---|
DigiKey Part Number | 1189-420LXW33MEFR12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW33MEFR12.5X20 |
Description | CAP ALUM 33UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 748 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62000 € | 16,20 € |
| 50 | 1,27860 € | 63,93 € |
| 100 | 1,17130 € | 117,13 € |
| 500 | 0,98638 € | 493,19 € |
| 1.000 | 0,92821 € | 928,21 € |
| 2.500 | 0,86617 € | 2.165,43 € |
| 5.000 | 0,82840 € | 4.142,00 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

