
420LXW180MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-420LXW180MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW180MEFR18X40 |
Description | CAP ALUM 180UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.06 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.12 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 4,60400 € | 46,04 € |
| 50 | 3,79360 € | 189,68 € |
| 200 | 3,32635 € | 665,27 € |
| 600 | 3,06142 € | 1.836,85 € |
| 1.000 | 2,96243 € | 2.962,43 € |
| 2.600 | 2,81008 € | 7.306,21 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |

