Parametric Equivalent

420LXW150MEFR16X40 | |
|---|---|
DigiKey Part Number | 1189-420LXW150MEFR16X40-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW150MEFR16X40 |
Description | CAP ALUM 150UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.86 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXN421ELL151ML40S | Chemi-Con | 364 | 565-EKXN421ELL151ML40S-ND | 5,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 3,89400 € | 38,94 € |
| 50 | 3,18900 € | 159,45 € |
| 200 | 2,78200 € | 556,40 € |
| 600 | 2,55127 € | 1.530,76 € |
| 1.000 | 2,46506 € | 2.465,06 € |
| 2.600 | 2,33237 € | 6.064,16 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |


