Parametric Equivalent
Parametric Equivalent

420LXW100MEFR14.5X40 | |
|---|---|
DigiKey Part Number | 1189-420LXW100MEFR14.5X40-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW100MEFR14.5X40 |
Description | CAP ALUM 100UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.52 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450LXW100MEFR14.5X40 | Rubycon | 282 | 1189-450LXW100MEFR14.5X40-ND | 4,84000 € | Parametric Equivalent |
| EKXL421ELL101MU40S | Chemi-Con | 960 | 565-EKXL421ELL101MU40S-ND | 3,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86342 € | 931,71 € |
| Unit Price without VAT: | 1,86342 € |
|---|---|
| Unit Price with VAT: | 2,21747 € |



