
420LXW100MEFR12.5X45 | |
|---|---|
DigiKey Part Number | 1189-420LXW100MEFR12.5X45-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW100MEFR12.5X45 |
Description | CAP ALUM 100UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.46 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXN421ELL101MK45S | Chemi-Con | 1.000 | 565-EKXN421ELL101MK45S-ND | 4,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 2,98000 € | 29,80 € |
| 50 | 2,41280 € | 120,64 € |
| 100 | 2,23410 € | 223,41 € |
| 500 | 1,92712 € | 963,56 € |
| 1.000 | 1,83061 € | 1.830,61 € |
| 2.500 | 1,72772 € | 4.319,30 € |
| 5.000 | 1,66508 € | 8.325,40 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

