
420LEW82MEFR16X25 | |
|---|---|
DigiKey Part Number | 1189-420LEW82MEFR16X25-ND |
Manufacturer | |
Manufacturer Product Number | 420LEW82MEFR16X25 |
Description | CAP ALUM 82UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.474 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,60500 € | 26,05 € |
| 50 | 2,09860 € | 104,93 € |
| 200 | 1,80620 € | 361,24 € |
| 600 | 1,64030 € | 984,18 € |
| 1.000 | 1,57829 € | 1.578,29 € |
| 2.600 | 1,48284 € | 3.855,38 € |
| 5.000 | 1,43030 € | 7.151,50 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

