Upgrade
Parametric Equivalent

420KXW68MEFC16X30 | |
|---|---|
DigiKey Part Number | 420KXW68MEFC16X30-ND |
Manufacturer | |
Manufacturer Product Number | 420KXW68MEFC16X30 |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420KXW68MEFC16X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 765 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW68MEFR16X30 | Rubycon | 432 | 1189-3210-ND | 3,57000 € | Upgrade |
| EPAG421ELL680ML30S | Chemi-Con | 0 | EPAG421ELL680ML30S-ND | 1,04824 € | Parametric Equivalent |



