
420HXW82MEFR12.5X40 | |
|---|---|
DigiKey Part Number | 1189-420HXW82MEFR12.5X40-ND |
Manufacturer | |
Manufacturer Product Number | 420HXW82MEFR12.5X40 |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 680 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.02 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,21900 € | 22,19 € |
| 50 | 1,77440 € | 88,72 € |
| 100 | 1,63440 € | 163,44 € |
| 500 | 1,39370 € | 696,85 € |
| 1.000 | 1,31803 € | 1.318,03 € |
| 2.500 | 1,23732 € | 3.093,30 € |
| 5.000 | 1,18820 € | 5.941,00 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

