
420HXW68MEFR14.5X25 | |
|---|---|
DigiKey Part Number | 1189-420HXW68MEFR14.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 420HXW68MEFR14.5X25 |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 855 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,98600 € | 19,86 € |
| 50 | 1,58160 € | 79,08 € |
| 100 | 1,45420 € | 145,42 € |
| 500 | 1,23488 € | 617,44 € |
| 1.000 | 1,16592 € | 1.165,92 € |
| 2.500 | 1,09238 € | 2.730,95 € |
| 5.000 | 1,04761 € | 5.238,05 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

