
420HXW120MEFR14.5X40 | |
|---|---|
DigiKey Part Number | 1189-420HXW120MEFR14.5X40-ND |
Manufacturer | |
Manufacturer Product Number | 420HXW120MEFR14.5X40 |
Description | CAP ALUM 120UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.29 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 2,81700 € | 28,17 € |
| 50 | 2,27580 € | 113,79 € |
| 100 | 2,10550 € | 210,55 € |
| 500 | 1,81294 € | 906,47 € |
| 1.000 | 1,72095 € | 1.720,95 € |
| 2.500 | 1,62285 € | 4.057,12 € |
| 5.000 | 1,56315 € | 7.815,75 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

