
420HXK470MEPASN30X40 | |
|---|---|
DigiKey Part Number | 1189-420HXK470MEPASN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 420HXK470MEPASN30X40 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.14 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.996 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,17000 € | 13,17 € |
| 10 | 9,61900 € | 96,19 € |
| 50 | 8,15700 € | 407,85 € |
| 100 | 7,69710 € | 769,71 € |
| 500 | 6,90822 € | 3.454,11 € |
| 1.000 | 6,66045 € | 6.660,45 € |
| Unit Price without VAT: | 13,17000 € |
|---|---|
| Unit Price with VAT: | 15,67230 € |

