
420HXK390MEPASN22X55 | |
|---|---|
DigiKey Part Number | 1189-420HXK390MEPASN22X55-ND |
Manufacturer | |
Manufacturer Product Number | 420HXK390MEPASN22X55 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.772 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 2.244" (57.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 10 | 7,26100 € | 72,61 € |
| 50 | 6,09380 € | 304,69 € |
| 200 | 5,42150 € | 1.084,30 € |
| 600 | 5,04057 € | 3.024,34 € |
| 1.000 | 4,89825 € | 4.898,25 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |

