
420HXK330MEPASN35X25 | |
|---|---|
DigiKey Part Number | 1189-420HXK330MEPASN35X25-ND |
Manufacturer | |
Manufacturer Product Number | 420HXK330MEPASN35X25 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.184 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 10 | 7,65500 € | 76,55 € |
| 50 | 6,43600 € | 321,80 € |
| 100 | 6,05220 € | 605,22 € |
| 500 | 5,39382 € | 2.696,91 € |
| 1.000 | 5,18700 € | 5.187,00 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |

