
420HXK150MEPASN22X30 | |
|---|---|
DigiKey Part Number | 1189-420HXK150MEPASN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 420HXK150MEPASN22X30 |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.512 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXH150MEPASN22X30 | Rubycon | 180 | 1189-420HXH150MEPASN22X30-ND | 5,36000 € | Parametric Equivalent |
| 450HXH150MEPASN22X30 | Rubycon | 197 | 1189-450HXH150MEPASN22X30-ND | 6,18000 € | Parametric Equivalent |
| 450HXK150MEPASN22X30 | Rubycon | 203 | 1189-450HXK150MEPASN22X30-ND | 6,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 3,72300 € | 37,23 € |
| 50 | 3,04280 € | 152,14 € |
| 200 | 2,65055 € | 530,11 € |
| 600 | 2,42810 € | 1.456,86 € |
| 1.000 | 2,34499 € | 2.344,99 € |
| 2.600 | 2,21710 € | 5.764,46 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

