
420HXK1000MEPASN35X60 | |
|---|---|
DigiKey Part Number | 1189-420HXK1000MEPASN35X60-ND |
Manufacturer | |
Manufacturer Product Number | 420HXK1000MEPASN35X60 |
Description | CAP ALUM 1MF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.37 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.718 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 2.441" (62.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXH1000MEPASN35X60 | Rubycon | 66 | 1189-420HXH1000MEPASN35X60-ND | 21,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,78000 € | 21,78 € |
| 10 | 16,40100 € | 164,01 € |
| 50 | 14,18420 € | 709,21 € |
| 100 | 13,48750 € | 1.348,75 € |
| 500 | 12,29252 € | 6.146,26 € |
| Unit Price without VAT: | 21,78000 € |
|---|---|
| Unit Price with VAT: | 25,91820 € |

