82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420HXH82MEPASN20X25

DigiKey Part Number
1189-420HXH82MEPASN20X25-ND
Manufacturer
Manufacturer Product Number
420HXH82MEPASN20X25
Description
CAP ALUM 82UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.05 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.787" Dia (20.00mm)
Voltage - Rated
420 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450HXH82MEPASN20X25Rubycon341189-450HXH82MEPASN20X25-ND4,57000 €Parametric Equivalent
450HXK82MEPASN20X25Rubycon1501189-450HXK82MEPASN20X25-ND4,57000 €Parametric Equivalent
In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,16000 €4,16 €
102,84400 €28,44 €
502,29920 €114,96 €
2001,98480 €396,96 €
6001,80643 €1.083,86 €
1.0001,73979 €1.739,79 €
2.6001,63719 €4.256,69 €
5.0001,58070 €7.903,50 €
Manufacturers Standard Package
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,95040 €