
420HXH820MEPASN35X55 | |
|---|---|
DigiKey Part Number | 1189-420HXH820MEPASN35X55-ND |
Manufacturer | |
Manufacturer Product Number | 420HXH820MEPASN35X55 |
Description | CAP ALUM 820UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.27 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| 10 | 14,54100 € | 145,41 € |
| 50 | 12,51680 € | 625,84 € |
| 100 | 11,88040 € | 1.188,04 € |
| 500 | 10,78896 € | 5.394,48 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 23,15740 € |

