
420HXH680MEPASN35X45 | |
|---|---|
DigiKey Part Number | 1189-420HXH680MEPASN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 420HXH680MEPASN35X45 |
Description | CAP ALUM 680UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.62 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.668 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXK680MEPASN35X45 | Rubycon | 95 | 1189-420HXK680MEPASN35X45-ND | 17,01000 € | Parametric Equivalent |
| 450HXK680MEPASN35X45 | Rubycon | 96 | 1189-450HXK680MEPASN35X45-ND | 18,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 12,61800 € | 126,18 € |
| 50 | 10,80840 € | 540,42 € |
| 100 | 10,23940 € | 1.023,94 € |
| 500 | 9,26308 € | 4.631,54 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,24190 € |

