
420HXH330MEPASN25X40 | |
|---|---|
DigiKey Part Number | 1189-420HXH330MEPASN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 420HXH330MEPASN25X40 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.38 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXK330MEPASN25X40 | Rubycon | 88 | 1189-420HXK330MEPASN25X40-ND | 9,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 6,45800 € | 64,58 € |
| 50 | 5,39560 € | 269,78 € |
| 200 | 4,78330 € | 956,66 € |
| 600 | 4,43630 € | 2.661,78 € |
| 1.000 | 4,30672 € | 4.306,72 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |

