
420HXH330MEPASN22X50 | |
|---|---|
DigiKey Part Number | 1189-420HXH330MEPASN22X50-ND |
Manufacturer | |
Manufacturer Product Number | 420HXH330MEPASN22X50 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.492 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 2.047" (52.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 € | 8,94 € |
| 10 | 6,39000 € | 63,90 € |
| 50 | 5,33660 € | 266,83 € |
| 200 | 4,72950 € | 945,90 € |
| 600 | 4,38540 € | 2.631,24 € |
| 1.000 | 4,25689 € | 4.256,89 € |
| Unit Price without VAT: | 8,94000 € |
|---|---|
| Unit Price with VAT: | 10,63860 € |

