
420HXH270MEPASN30X30 | |
|---|---|
DigiKey Part Number | 1189-420HXH270MEPASN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 420HXH270MEPASN30X30 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.184 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXK270MEPASN30X30 | Rubycon | 66 | 1189-420HXK270MEPASN30X30-ND | 8,75000 € | Parametric Equivalent |
| 450HXH270MEPASN30X30 | Rubycon | 85 | 1189-450HXH270MEPASN30X30-ND | 9,86000 € | Parametric Equivalent |
| 450HXK270MEPASN30X30 | Rubycon | 71 | 1189-450HXK270MEPASN30X30-ND | 9,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 6,24300 € | 62,43 € |
| 50 | 5,20820 € | 260,41 € |
| 100 | 4,88270 € | 488,27 € |
| 500 | 4,32400 € | 2.162,00 € |
| 1.000 | 4,14851 € | 4.148,51 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

