
420HXH270MEPASN22X45 | |
|---|---|
DigiKey Part Number | 1189-420HXH270MEPASN22X45-ND |
Manufacturer | |
Manufacturer Product Number | 420HXH270MEPASN22X45 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.254 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 5,76500 € | 57,65 € |
| 50 | 4,79460 € | 239,73 € |
| 200 | 4,23565 € | 847,13 € |
| 600 | 3,91882 € | 2.351,29 € |
| 1.000 | 3,80050 € | 3.800,50 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

