
420HXH150MEPASN20X35 | |
|---|---|
DigiKey Part Number | 1189-420HXH150MEPASN20X35-ND |
Manufacturer | |
Manufacturer Product Number | 420HXH150MEPASN20X35 |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.54 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXK150MEPASN20X35 | Rubycon | 146 | 1189-420HXK150MEPASN20X35-ND | 5,75000 € | Parametric Equivalent |
| 450HXK150MEPASN20X35 | Rubycon | 129 | 1189-450HXK150MEPASN20X35-ND | 6,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,00900 € | 40,09 € |
| 50 | 3,28660 € | 164,33 € |
| 200 | 2,87000 € | 574,00 € |
| 600 | 2,63372 € | 1.580,23 € |
| 1.000 | 2,54543 € | 2.545,43 € |
| 2.600 | 2,40961 € | 6.264,99 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

