
420HXH120MEPASN22X25 | |
|---|---|
DigiKey Part Number | 1189-420HXH120MEPASN22X25-ND |
Manufacturer | |
Manufacturer Product Number | 420HXH120MEPASN22X25 |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.302 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXK120MEPASN22X25 | Rubycon | 189 | 1189-420HXK120MEPASN22X25-ND | 5,18000 € | Parametric Equivalent |
| 450HXK120MEPASN22X25 | Rubycon | 91 | 1189-450HXK120MEPASN22X25-ND | 5,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,59100 € | 35,91 € |
| 50 | 2,93060 € | 146,53 € |
| 200 | 2,54975 € | 509,95 € |
| 600 | 2,33382 € | 1.400,29 € |
| 1.000 | 2,25312 € | 2.253,12 € |
| 2.600 | 2,12893 € | 5.535,22 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

