420HFG560MBN40X50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 11,68520 €
560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420HFG560MBN40X50

DigiKey Part Number
1189-3276-ND
Manufacturer
Manufacturer Product Number
420HFG560MBN40X50
Description
CAP ALUM 560UF 20% 420V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
EDA/CAD Models
420HFG560MBN40X50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.22 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.508 A @ 10 kHz
Part Status
Active
Lead Spacing
0.886" (22.50mm)
Capacitance
Size / Dimension
1.575" Dia (40.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - 4 Lead
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450HFG560MBN40X50Rubycon01189-3294-ND11,68520 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5011,00380 €550,19 €
Manufacturers Standard Package
Unit Price without VAT:11,00380 €
Unit Price with VAT:13,09452 €