1500 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420HFG1500MBN40X95

DigiKey Part Number
1189-3288-ND
Manufacturer
Manufacturer Product Number
420HFG1500MBN40X95
Description
CAP ALUM 1500UF 20% 420V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420HFG1500MBN40X95 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.48 A @ 120 Hz
Ripple Current @ High Frequency
7.672 A @ 10 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
3.819" (97.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,16000 €35,16 €
1027,17900 €271,79 €
5023,89980 €1.194,99 €
10022,86940 €2.286,94 €
Manufacturers Standard Package
Unit Price without VAT:35,16000 €
Unit Price with VAT:41,84040 €