
420HFG1200MBN35X100 | |
|---|---|
DigiKey Part Number | 1189-3285-ND |
Manufacturer | |
Manufacturer Product Number | 420HFG1200MBN35X100 |
Description | CAP ALUM 1200UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420HFG1200MBN35X100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.016" (102.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - 4 Lead |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,65420 € | 932,71 € |
| Unit Price without VAT: | 18,65420 € |
|---|---|
| Unit Price with VAT: | 22,19850 € |

