Parametric Equivalent
Parametric Equivalent

420BXW68MEFC12.5X45 | |
|---|---|
DigiKey Part Number | 420BXW68MEFC12.5X45-ND |
Manufacturer | |
Manufacturer Product Number | 420BXW68MEFC12.5X45 |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420BXW68MEFC12.5X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420BXW68MEFR12.5X45 | Rubycon | 0 | 420BXW68MEFR12.5X45-ND | 1,68028 € | Parametric Equivalent |
| 450BXW68MEFR12.5X45 | Rubycon | 229 | 1189-3206-ND | 3,53000 € | Parametric Equivalent |


