Parametric Equivalent
Parametric Equivalent

420BXW56MEFR14.5X30 | |
|---|---|
DigiKey Part Number | 420BXW56MEFR14.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 420BXW56MEFR14.5X30 |
Description | CAP ALUM 56UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420BXW56MEFR14.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW56MEFR14.5X30 | Rubycon | 488 | 1189-3201-ND | 3,20000 € | Parametric Equivalent |
| EKXL451ELL560MU30S | Chemi-Con | 997 | 565-EKXL451ELL560MU30S-ND | 2,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50906 € | 754,53 € |
| Unit Price without VAT: | 1,50906 € |
|---|---|
| Unit Price with VAT: | 1,79578 € |



