420BXW47MEFR10X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 2.000
Unit Price: 2,28000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.977
Unit Price: 2,68000 €
47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420BXW47MEFR10X45

DigiKey Part Number
420BXW47MEFR10X45-ND
Manufacturer
Manufacturer Product Number
420BXW47MEFR10X45
Description
CAP ALUM 47UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420BXW47MEFR10X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXL421ELL470MJ45SChemi-Con2.000565-EKXL421ELL470MJ45S-ND2,28000 €Parametric Equivalent
EKXN451ELL470MJ45SChemi-Con1.977565-EKXN451ELL470MJ45S-ND2,68000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,24276 €621,38 €
Manufacturers Standard Package
Unit Price without VAT:1,24276 €
Unit Price with VAT:1,47888 €