Parametric Equivalent
Parametric Equivalent

420BXW47MEFC14.5X25 | |
|---|---|
DigiKey Part Number | 420BXW47MEFC14.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 420BXW47MEFC14.5X25 |
Description | CAP ALUM 47UF 20% 420V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420BXW47MEFC14.5X25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420BXW47MEFR14.5X25 | Rubycon | 0 | 420BXW47MEFR14.5X25-ND | 1,37404 € | Parametric Equivalent |
| EKXL451ELL470MU25S | Chemi-Con | 944 | 565-EKXL451ELL470MU25S-ND | 2,99000 € | Parametric Equivalent |



