Parametric Equivalent
Parametric Equivalent

420BXW39MEFR16X20 | |
|---|---|
DigiKey Part Number | 420BXW39MEFR16X20-ND |
Manufacturer | |
Manufacturer Product Number | 420BXW39MEFR16X20 |
Description | CAP ALUM 39UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420BXW39MEFR16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW39MEFR16X20 | Rubycon | 84 | 1189-3192-ND | 2,64000 € | Parametric Equivalent |
| EKXL451ELL390ML20S | Chemi-Con | 618 | 565-EKXL451ELL390ML20S-ND | 2,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,38850 € | 277,70 € |
| Unit Price without VAT: | 1,38850 € |
|---|---|
| Unit Price with VAT: | 1,65232 € |



