Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420BXW180MEFC18X45 | |
|---|---|
DigiKey Part Number | 420BXW180MEFC18X45-ND |
Manufacturer | |
Manufacturer Product Number | 420BXW180MEFC18X45 |
Description | CAP ALUM 180UF 20% 420V RADIAL |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420BXW180MEFC18X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.475 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420BXW180MEFR18X45 | Rubycon | 0 | 420BXW180MEFR18X45-ND | 2,40135 € | Parametric Equivalent |
| 450LXW180MEFR18X45 | Rubycon | 7 | 1189-450LXW180MEFR18X45-ND | 7,30000 € | Parametric Equivalent |
| EKXN451ELL181MM45S | Chemi-Con | 500 | 565-EKXN451ELL181MM45S-ND | 8,76000 € | Parametric Equivalent |




