420BXW150MEFC16X50 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,16725 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,76135 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 105
Unit Price: 6,23000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 59
Unit Price: 6,48000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 359
Unit Price: 5,75000 €
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420BXW150MEFC16X50

DigiKey Part Number
420BXW150MEFC16X50-ND
Manufacturer
Manufacturer Product Number
420BXW150MEFC16X50
Description
CAP ALUM 150UF 20% 420V RADIAL
Customer Reference
Detailed Description
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420BXW150MEFC16X50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
940 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.115 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420BXW150MEFR16X50Rubycon0420BXW150MEFR16X50-ND2,16725 €Parametric Equivalent
420LXW150MEFR16X45Rubycon01189-420LXW150MEFR16X45-ND2,76135 €Parametric Equivalent
450LXW150MEFR16X45Rubycon1051189-450LXW150MEFR16X45-ND6,23000 €Parametric Equivalent
450LXW150MEFR16X50Rubycon591189-450LXW150MEFR16X50-ND6,48000 €Parametric Equivalent
EKXN451ELL151ML45SChemi-Con359565-EKXN451ELL151ML45S-ND5,75000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes