Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420BXW120MEFC16X40 | |
|---|---|
DigiKey Part Number | 420BXW120MEFC16X40-ND |
Manufacturer | |
Manufacturer Product Number | 420BXW120MEFC16X40 |
Description | CAP ALUM 120UF 20% 420V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420BXW120MEFC16X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420BXW120MEFR16X40 | Rubycon | 0 | 420BXW120MEFR16X40-ND | 2,72280 € | Parametric Equivalent |
| 450LXW120MEFR16X40 | Rubycon | 121 | 1189-450LXW120MEFR16X40-ND | 6,01000 € | Parametric Equivalent |
| EKXL421ELL121ML40S | Chemi-Con | 490 | 565-EKXL421ELL121ML40S-ND | 3,75000 € | Parametric Equivalent |
| EKXN451ELL121ML40S | Chemi-Con | 455 | 565-EKXN451ELL121ML40S-ND | 4,80000 € | Parametric Equivalent |





