
420BHW190MSPA18X50 | |
|---|---|
DigiKey Part Number | 1189-420BHW190MSPA18X50-ND |
Manufacturer | |
Manufacturer Product Number | 420BHW190MSPA18X50 |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 190 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 2.047" (52.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 10 | 5,66500 € | 56,65 € |
| 50 | 4,70640 € | 235,32 € |
| 200 | 4,15445 € | 830,89 € |
| 600 | 3,84155 € | 2.304,93 € |
| 1.000 | 3,72470 € | 3.724,70 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |

