
420BHW150MSPA16X45 | |
|---|---|
DigiKey Part Number | 1189-420BHW150MSPA16X45-ND |
Manufacturer | |
Manufacturer Product Number | 420BHW150MSPA16X45 |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.01 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.02 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 4,52900 € | 45,29 € |
| 50 | 3,73100 € | 186,55 € |
| 200 | 3,27095 € | 654,19 € |
| 600 | 3,01015 € | 1.806,09 € |
| 1.000 | 2,91269 € | 2.912,69 € |
| 2.600 | 2,76275 € | 7.183,15 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |

