New Product
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420AEW100MEFR16X25

DigiKey Part Number
1189-420AEW100MEFR16X25-ND
Manufacturer
Manufacturer Product Number
420AEW100MEFR16X25
Description
CAP ALUM 100UF 20% 420V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.02 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,39400 €23,94 €
501,92080 €96,04 €
2001,64780 €329,56 €
6001,49295 €895,77 €
1.0001,43505 €1.435,05 €
2.6001,34595 €3.499,47 €
5.0001,29689 €6.484,45 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,20070 €