
400WXA4R7MEFC10X9 | |
|---|---|
DigiKey Part Number | 1189-400WXA4R7MEFC10X9-ND |
Manufacturer | |
Manufacturer Product Number | 400WXA4R7MEFC10X9 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400WXA4R7MEFC10X9 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 73.5 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.413" (10.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400WXA4.7MEFCT810X9 | Rubycon | 1.903 | 1189-4196-1-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,26300 € | 13,15 € |
| 100 | 0,23440 € | 23,44 € |
| 500 | 0,18512 € | 92,56 € |
| 1.000 | 0,16954 € | 169,54 € |
| 3.000 | 0,15006 € | 450,18 € |
| 5.000 | 0,14277 € | 713,85 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

