4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400WXA4.7MEFCT810X9

DigiKey Part Number
1189-4196-1-ND - Cut Tape (CT)
1189-4196-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400WXA4.7MEFCT810X9
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400WXA4.7MEFCT810X9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
73.5 mA @ 10 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
0.413" (10.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-25°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215266478E3Vishay Beyschlag/Draloric/BC Components3.880MAL215266478E3-ND1,71000 €Similar
In-Stock: 1.903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39700 €3,97 €
500,29720 €14,86 €
1000,26540 €26,54 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,21070 €105,35 €
1.0000,19343 €193,43 €
1.5000,18471 €277,06 €
2.5000,17500 €437,50 €
3.5000,16928 €592,48 €
5.0000,16376 €818,80 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €