
400WXA22MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-400WXA22MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 400WXA22MEFC16X20 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400WXA22MEFC16X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 187 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280.5 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,19800 € | 11,98 € |
| 50 | 0,93420 € | 46,71 € |
| 100 | 0,85100 € | 85,10 € |
| 600 | 0,69522 € | 417,13 € |
| 1.200 | 0,65231 € | 782,77 € |
| 3.000 | 0,60652 € | 1.819,56 € |
| 5.400 | 0,58255 € | 3.145,77 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

