Upgrade
Parametric Equivalent
Parametric Equivalent

400WA68MEFCGC18X25 | |
|---|---|
DigiKey Part Number | 400WA68MEFCGC18X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400WA68MEFCGC18X25 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400WA68MEFCGC18X25 Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC68MEFCGC18X25 | Rubycon | 0 | 400BXC68MEFCGC18X25-ND | 1,20675 € | Upgrade |
| 860011381011 | Würth Elektronik | 113 | 732-8695-1-ND | 3,27000 € | Parametric Equivalent |
| SM2G680MNN1825EF3 | Chinsan (Elite) | 138 | 4191-SM2G680MNN1825EF3-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,96805 € | 193,61 € |
| Unit Price without VAT: | 0,96805 € |
|---|---|
| Unit Price with VAT: | 1,15198 € |




