Upgrade

400WA10MEFCG412.5X16 | |
|---|---|
DigiKey Part Number | 400WA10MEFCG412.5X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400WA10MEFCG412.5X16 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400WA10MEFCG412.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400WXA10MEFCG412.5X16 | Rubycon | 0 | 400WXA10MEFCG412.5X16-ND | 0,26082 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26043 € | 260,43 € |
| Unit Price without VAT: | 0,26043 € |
|---|---|
| Unit Price with VAT: | 0,30991 € |


