Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400VXS470MEFC30X50 | |
|---|---|
DigiKey Part Number | 400VXS470MEFC30X50-ND |
Manufacturer | |
Manufacturer Product Number | 400VXS470MEFC30X50 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXS470MEFC30X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.206 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400NXG470MEFC30X50 | Rubycon | 0 | 400NXG470MEFC30X50-ND | 3,03980 € | Parametric Equivalent |
| 400VXG470MEFC30X50 | Rubycon | 0 | 400VXG470MEFC30X50-ND | 4,63910 € | Parametric Equivalent |
| 400VXG470MEFCSN30X50 | Rubycon | 0 | 400VXG470MEFCSN30X50-ND | 5,42180 € | Parametric Equivalent |
| 420VXH470MEFC30X45 | Rubycon | 0 | 420VXH470MEFC30X45-ND | 5,12120 € | Parametric Equivalent |
| 450GXK470MEFCSN30X45 | Rubycon | 51 | 1189-450GXK470MEFCSN30X45-ND | 11,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,50650 € | 550,65 € |
| Unit Price without VAT: | 5,50650 € |
|---|---|
| Unit Price with VAT: | 6,55274 € |












