400VXR68MEFC22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,53100 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,58105 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 182
Unit Price: 3,18000 €
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400VXR68MEFC22X30

DigiKey Part Number
400VXR68MEFC22X30-ND
Manufacturer
Manufacturer Product Number
400VXR68MEFC22X30
Description
CAP ALUM 68UF 20% 400V SNAP TH
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400VXR68MEFC22X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
784 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXM421VSN680MP30SChemi-Con0ELXM421VSN680MP30S-ND1,53100 €Parametric Equivalent
ELXM451VSN680MP30SChemi-Con0ELXM451VSN680MP30S-ND1,58105 €Parametric Equivalent
LGR2G680MELZ30Nichicon182493-7847-ND3,18000 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,12640 €225,28 €
Manufacturers Standard Package
Unit Price without VAT:1,12640 €
Unit Price with VAT:1,34042 €