Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400VXR220MEFC35X30 | |
|---|---|
DigiKey Part Number | 1189-400VXR220MEFC35X30-ND |
Manufacturer | |
Manufacturer Product Number | 400VXR220MEFC35X30 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXR220MEFC35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400NXG220MEFC35X25 | Rubycon | 0 | 400NXG220MEFC35X25-ND | 2,06690 € | Direct |
| B43547C5227M007 | TDK | 0 | B43547C5227M007-ND | 4,94771 € | Parametric Equivalent |
| ELXM421VSN221MA30S | Chemi-Con | 0 | ELXM421VSN221MA30S-ND | 3,72345 € | Parametric Equivalent |
| ETXH451VSN221MA30S | Chemi-Con | 86 | 565-4454-ND | 5,40000 € | Parametric Equivalent |
| LGR2G221MELC30 | Nichicon | 2.701 | 493-7866-ND | 6,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,27400 € | 327,40 € |
| Unit Price without VAT: | 3,27400 € |
|---|---|
| Unit Price with VAT: | 3,89606 € |





